
This panel mount LED has a uni-color blue emission with an intensity of 50mcd. It is rated for a maximum forward current of 20mA. The LED is mounted on a panel with a pin count of 2 and a pin pitch of 5mm. The package measures 11mm in diameter and 17mm in length. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem QRM-NV84BXXB24E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 17 |
| Pin Pitch (mm) | 5 |
| Package Diameter (mm) | 11 |
| Mounting | Panel |
| Type | Uni-Color |
| Intensity | 50mcd |
| Maximum Forward Current | 20mA |
| Color | Blue |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem QRM-NV84BXXB24E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.