
This uni-color LED is designed for panel mounting and features a 50mcd intensity. It has a maximum forward current of 20mA and a package diameter of 11mm. The LED is available in blue color and is suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem QRM-NV84BXXB28E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 17 |
| Pin Pitch (mm) | 5 |
| Package Diameter (mm) | 11 |
| Mounting | Panel |
| Type | Uni-Color |
| Intensity | 50mcd |
| Maximum Forward Current | 20mA |
| Color | Blue |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem QRM-NV84BXXB28E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.