
This uni-color panel mount LED features a 200mcd intensity and a maximum forward current of 20mA. It is available in a blue color and has a 5mm pin pitch. The LED is mounted on a panel and has a package diameter of 11mm. The PCB has 2 pins and the package length is 17mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem QRM-NV84BXXHB12AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 17 |
| Pin Pitch (mm) | 5 |
| Package Diameter (mm) | 11 |
| Mounting | Panel |
| Type | Uni-Color |
| Intensity | 200mcd |
| Maximum Forward Current | 20mA |
| Color | Blue |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem QRM-NV84BXXHB12AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.