
This uni-color LED has a maximum forward current of 20mA and an intensity of 200mcd. It is available in blue color and has a package diameter of 11mm. The LED is panel mount type and has a pin count of 2. It is suitable for use in various applications where a simple indication is required.
Sign in to ask questions about the Apem QRM-NV84BXXHB24AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem QRM-NV84BXXHB24AE technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 17 |
| Pin Pitch (mm) | 5 |
| Package Diameter (mm) | 11 |
| Mounting | Panel |
| Type | Uni-Color |
| Intensity | 200mcd |
| Maximum Forward Current | 20mA |
| Color | Blue |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem QRM-NV84BXXHB24AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.