
This 2-pin panel mount LED features a uni-color white output with an intensity of 500mcd. It has a maximum forward current rating of 20mA and is suitable for use in a variety of applications. The LED is packaged in a 17mm long by 11mm diameter panel mount package with a 5mm pin pitch. It is designed for panel mounting and is suitable for use in environments with operating temperatures up to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem QRM-NV84BXXHW12AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 17 |
| Pin Pitch (mm) | 5 |
| Package Diameter (mm) | 11 |
| Mounting | Panel |
| Type | Uni-Color |
| Intensity | 500mcd |
| Maximum Forward Current | 20mA |
| Color | White |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem QRM-NV84BXXHW12AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.