
This panel mount LED has a uni-color intensity of 25 millicandelas and a maximum forward current of 20 milliamps. It features a 11mm diameter and 17mm length package. The LED is mounted on a panel and has a pin count of 2. It is suitable for use in various applications where a visible indication is required.
Sign in to ask questions about the Apem QRM-NV84BXXW28E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem QRM-NV84BXXW28E technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 17 |
| Pin Pitch (mm) | 5 |
| Package Diameter (mm) | 11 |
| Mounting | Panel |
| Type | Uni-Color |
| Intensity | 25mcd |
| Maximum Forward Current | 20mA |
| Color | White |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem QRM-NV84BXXW28E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.