
This bi-color LED indicator features a panel mount design with a maximum forward current of 20mA. It has a package diameter of 11mm and a length of 17mm, with a pin pitch of 5mm. The LED is suitable for use in a variety of applications, including those requiring a green and yellow indication. The indicator is designed for panel mounting, making it easy to integrate into a circuit board or other electronic device.
Sign in to ask questions about the Apem QRM-NV84BYYGY06E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem QRM-NV84BYYGY06E technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 17 |
| Pin Pitch (mm) | 5 |
| Package Diameter (mm) | 11 |
| Mounting | Panel |
| Type | Bi-Color |
| Maximum Forward Current | 20mA |
| Color | Green/Yellow |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem QRM-NV84BYYGY06E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.