
This bi-color LED indicator features a 2-pin design with a panel mount configuration. The device has a maximum forward current rating of 20mA and emits light at intensities of 8mcd and 10mcd. The LED is packaged in a 11mm diameter package with a 5mm pin pitch and 17mm length. It is suitable for use in panel mounting applications.
Checking distributor stock and pricing after the page loads.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 17 |
| Pin Pitch (mm) | 5 |
| Package Diameter (mm) | 11 |
| Mounting | Panel |
| Type | Bi-Color |
| Intensity | 8mcd|10mcd |
| Maximum Forward Current | 20mA |
| Color | Green/Red |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |