
This bi-color LED indicator features a 2-pin panel mount design with a package length of 17mm and a diameter of 11mm. The LED has a pin pitch of 5mm and can handle a maximum forward current of 20mA. It is available in green and red colors with intensities of 8mcd and 10mcd, respectively. The LED is suitable for panel mounting and is used for indication purposes.
Sign in to ask questions about the Apem QRM-NV84BYYRG12E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem QRM-NV84BYYRG12E technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 17 |
| Pin Pitch (mm) | 5 |
| Package Diameter (mm) | 11 |
| Mounting | Panel |
| Type | Bi-Color |
| Intensity | 8mcd|10mcd |
| Maximum Forward Current | 20mA |
| Color | Green/Red |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem QRM-NV84BYYRG12E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.