
This bi-color LED indicator has a panel mount type with a 2-pin configuration and a maximum forward current of 20mA. It features a 11mm diameter package with a 5mm pin pitch and a 17mm length. The LED is suitable for panel mounting and is available in red and yellow colors. The operating characteristics of this component are not specified in the provided data.
Apem QRM-NV84BYYRY12E technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 17 |
| Pin Pitch (mm) | 5 |
| Package Diameter (mm) | 11 |
| Mounting | Panel |
| Type | Bi-Color |
| Maximum Forward Current | 20mA |
| Color | Red/Yellow |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem QRM-NV84BYYRY12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.