
This panel mount bi-color LED features a 2-pin design with a maximum forward current of 20mA. It has a package length of 17mm and a pin pitch of 5mm. The LED is mounted on a panel and is available in red and yellow colors. The device is suitable for use in a variety of applications where a bi-color indication is required.
Sign in to ask questions about the Apem QRM-NV84BYYRY28AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem QRM-NV84BYYRY28AE technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 17 |
| Pin Pitch (mm) | 5 |
| Package Diameter (mm) | 11 |
| Mounting | Panel |
| Type | Bi-Color |
| Maximum Forward Current | 20mA |
| Color | Red/Yellow |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem QRM-NV84BYYRY28AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.