
This panel mount LED features a uni-color blue emission with an intensity of 50mcd. It has a maximum forward current rating of 20mA and is designed for panel mounting. The LED is available in a 2-pin configuration for PCB mounting and has a package length of 17mm and diameter of 11mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem QRM-NV85BXXB28AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 17 |
| Package Diameter (mm) | 11 |
| Mounting | Panel |
| Type | Uni-Color |
| Intensity | 50mcd |
| Maximum Forward Current | 20mA |
| Color | Blue |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem QRM-NV85BXXB28AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.