
This panel mount LED has a uni-color blue light with an intensity of 50 millicandelas. It is designed for panel mounting and has a maximum forward current of 20 milliamps. The LED is available in a 17mm long by 11mm diameter package. Operating conditions are not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem QRM-NV85BXXB28E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 17 |
| Package Diameter (mm) | 11 |
| Mounting | Panel |
| Type | Uni-Color |
| Intensity | 50mcd |
| Maximum Forward Current | 20mA |
| Color | Blue |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem QRM-NV85BXXB28E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.