
This uni-color LED is a panel mount indicator with a maximum forward current of 20mA and an intensity of 200mcd. It features a blue color and a package length and diameter of 17mm and 11mm, respectively. The LED is designed for use in PCBs and is suitable for panel mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem QRM-NV85BXXHB02E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 17 |
| Package Diameter (mm) | 11 |
| Mounting | Panel |
| Type | Uni-Color |
| Intensity | 200mcd |
| Maximum Forward Current | 20mA |
| Color | Blue |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem QRM-NV85BXXHB02E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.