
This uni-color LED is designed for panel mounting and features a maximum forward current of 20mA. The device has a package length of 17mm and a diameter of 11mm. It emits a blue color with an intensity of 200mcd. The LED is suitable for use in various applications where a clear indication is required.
Sign in to ask questions about the Apem QRM-NV85BXXHB06E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem QRM-NV85BXXHB06E technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 17 |
| Package Diameter (mm) | 11 |
| Mounting | Panel |
| Type | Uni-Color |
| Intensity | 200mcd |
| Maximum Forward Current | 20mA |
| Color | Blue |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem QRM-NV85BXXHB06E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.