
This is a panel mount LED with a uni-color blue emission and a maximum forward current of 20mA. It has a package length of 17mm and a diameter of 11mm. The LED is designed for panel mounting and has an intensity of 200mcd. It is suitable for use in a variety of applications where a visible indication is required.
Sign in to ask questions about the Apem QRM-NV85BXXHB12AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem QRM-NV85BXXHB12AE technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 17 |
| Package Diameter (mm) | 11 |
| Mounting | Panel |
| Type | Uni-Color |
| Intensity | 200mcd |
| Maximum Forward Current | 20mA |
| Color | Blue |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem QRM-NV85BXXHB12AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.