
This uni-color LED has a maximum forward current of 20mA and an intensity of 200mcd. It is available in blue color and is designed for panel mounting. The LED is packaged in a 17mm long and 11mm diameter package. It is suitable for use in various applications where a panel mount indicator is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem QRM-NV85BXXHB28E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 17 |
| Package Diameter (mm) | 11 |
| Mounting | Panel |
| Type | Uni-Color |
| Intensity | 200mcd |
| Maximum Forward Current | 20mA |
| Color | Blue |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem QRM-NV85BXXHB28E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.