
This is a uni-color LED with a maximum forward current of 20mA and an intensity of 25mcd. It has a package diameter of 11mm and a length of 17mm. The LED is designed for panel mounting and is available in a white color. It is suitable for use in various applications where a visible indication is required.
Sign in to ask questions about the Apem QRM-NV85BXXW12AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem QRM-NV85BXXW12AE technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 17 |
| Package Diameter (mm) | 11 |
| Mounting | Panel |
| Type | Uni-Color |
| Intensity | 25mcd |
| Maximum Forward Current | 20mA |
| Color | White |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem QRM-NV85BXXW12AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.