
The QRM-NV85BYYRG02E is a bi-color LED panel mount indicator from Apem. It features a panel mount type with a package length of 17mm and diameter of 11mm. The LED has a maximum forward current of 20mA and emits light at 8mcd and 10mcd intensities in green and red colors, respectively. This component is suitable for use in optoelectronic and display applications.
Apem QRM-NV85BYYRG02E technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 17 |
| Package Diameter (mm) | 11 |
| Mounting | Panel |
| Type | Bi-Color |
| Intensity | 8mcd|10mcd |
| Maximum Forward Current | 20mA |
| Color | Green/Red |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem QRM-NV85BYYRG02E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.