
This bi-color LED indicator is designed for panel mounting and features a maximum forward current of 20mA. The device has a package length of 17mm and a diameter of 11mm. It is available in green and red colors with intensity ratings of 8mcd and 10mcd. The LED is suitable for use in optoelectronic applications.
Apem QRM-NV85BYYRG12AE technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 17 |
| Package Diameter (mm) | 11 |
| Mounting | Panel |
| Type | Bi-Color |
| Intensity | 8mcd|10mcd |
| Maximum Forward Current | 20mA |
| Color | Green/Red |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem QRM-NV85BYYRG12AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.