
The QRM-NV85BYYRG12E is a 2-pin panel mount bi-color LED indicator from Apem. It features a maximum forward current of 20 and emits 8-10 millicandelas of intensity. The LED is available in green and red colors and is mounted on a panel. It measures 17mm in length and 11mm in diameter. The QRM-NV85BYYRG12E is suitable for use in various applications requiring bi-color LED indicators.
Apem QRM-NV85BYYRG12E technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 17 |
| Package Diameter (mm) | 11 |
| Mounting | Panel |
| Type | Bi-Color |
| Intensity | 8mcd|10mcd |
| Maximum Forward Current | 20mA |
| Color | Green/Red |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem QRM-NV85BYYRG12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.