Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Current | 20mA |
| Current Rating | 20mA |
| Length | 15.3mm |
| Lens Color | Blue |
| Lens Transparency | Diffused |
| Luminous Intensity | 50mcd |
| Mount | Panel |
| Package Quantity | 25 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | QRM |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2V |
| Voltage Rating | 2V |
| RoHS | Compliant |