
Single color LED emitter featuring a 5mm diffused green lens and a 2V forward voltage. This component operates at a 20mA current and offers a luminous intensity of 8mcd with a 60° viewing angle. Encased in a plastic package with wire lead termination, it boasts an IP67 rating for environmental protection and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current | 20mA |
| Current Rating | 20mA |
| Length | 15.3mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | QRM |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2V |
| Voltage Rating | 2V |
| RoHS | Compliant |
