Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem QRM85BXXG12E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 20mA |
| Current Rating | 20mA |
| Length | 15.3mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Mount | Panel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | QRM |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem QRM85BXXG12E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.