This 24V 20mA green diffused LED is a panel mount device with a luminous intensity of 8mcd and a viewing angle of 60°. It is rated for use in IP67 environments and is compliant with RoHS regulations. The LED is packaged in a plastic package with wire leads and is available in quantities of 25. It is part of the QRM series from Apem.
Checking distributor stock and pricing after the page loads.
| Current | 20mA |
| Current Rating | 20mA |
| Length | 15.3mm |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Mount | Panel |
| Package Quantity | 25 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | QRM |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |