
This red diffused LED has a luminous intensity of 10mcd and a viewing angle of 60°. It operates at a voltage of 2V and is rated for use in IP67 environments. The LED is packaged in a plastic package and is supplied with wire leads. It is compliant with RoHS regulations and is available in quantities of 25.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem QRM85BXXR02E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 20mA |
| Current Rating | 20mA |
| Length | 15.3mm |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Package Quantity | 25 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | QRM |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2V |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Apem QRM85BXXR02E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
