
The QRM85BXXR12E is a 12V red diffused LED with a luminous intensity of 10mcd and a viewing angle of 60°. It is rated for 20mA and features a plastic package with wire leads. The LED is IP67 rated and RoHS compliant, making it suitable for use in harsh environments. It is available in a package quantity of 25.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem QRM85BXXR12E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 20mA |
| Current Rating | 20mA |
| Length | 15.3mm |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Panel |
| Package Quantity | 25 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | QRM |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem QRM85BXXR12E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
