The QRM85BXXR24E is a 24V LED with a current rating of 20mA and a luminous intensity of 10mcd. It features a diffused lens and a viewing angle of 60°. The LED is rated for IP67 and has wire leads for mounting. It is available in a plastic package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem QRM85BXXR24E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 20mA |
| Current Rating | 20mA |
| Length | 15.3mm |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Panel |
| Package Quantity | 25 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | QRM |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem QRM85BXXR24E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.