This 12V 20mA LED features a diffused white lens with a luminous intensity of 25mcd and a viewing angle of 60°. It is rated for IP67 and has wire leads for mounting. The LED is part of the QRM series and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current | 20mA |
| Current Rating | 20mA |
| Length | 15.3mm |
| Lens Color | White |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Panel |
| Package Quantity | 25 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | QRM |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |