This 24V LED has a luminous intensity of 25mcd and a viewing angle of 60°. It is available in a 25-pack and features a diffused lens with a white color. The LED is rated for 20mA and has an IP67 rating for dust and water resistance. It is RoHS compliant and available in a plastic package with wire leads for panel mount installation.
Checking distributor stock and pricing after the page loads.
| Current | 20mA |
| Current Rating | 20mA |
| Length | 15.3mm |
| Lens Color | White |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Panel |
| Package Quantity | 25 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | QRM |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |