This 2V LED has a luminous intensity of 6mcd and a viewing angle of 60°. It is available in a plastic package with wire leads and is rated for 20mA current. The LED is RoHS compliant and has an IP67 rating. It is available in a package quantity of 25 and is suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Current | 20mA |
| Current Rating | 20mA |
| Length | 15.3mm |
| Lens Color | Yellow |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Mount | Panel |
| Package Quantity | 25 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | QRM |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2V |
| Voltage Rating | 2V |
| RoHS | Compliant |