
This 24V LED has a luminous intensity of 6mcd and a viewing angle of 60°. It is rated for 20mA and is available in a package quantity of 25. The LED is panel mount and has a plastic package-2 design. It is compliant with IP67 ratings and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem QRM85BXXY24E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 20mA |
| Current Rating | 20mA |
| Length | 15.3mm |
| Lens Color | Yellow |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Mount | Panel |
| Package Quantity | 25 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | QRM |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem QRM85BXXY24E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
