
The QS103XXG12 is a green LED with a luminous intensity of 20mcd and a forward current rating of 20mA. It operates within a temperature range of -30°C to 85°C and is available in a snap-in package. The LED is made of polycarbonate material and has a cylindrical lens style with a diffused lens transparency. It is lead-free and compliant with standard LEDs.
Sign in to ask questions about the Apem QS103XXG12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem QS103XXG12 technical specifications.
| Color | Green |
| Current | 20mA |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 28.25mm |
| Lens Color | Green |
| Lens Style | Cylindrical |
| Lens Transparency | Diffused |
| Luminous Intensity | 20mcd |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | QS |
| Termination | Wire Leads |
| Viewing Angle | 30° |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem QS103XXG12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
