The SH6 series is a sub-miniature panel-mounted pushwheel switch featuring a snap-action mechanism with an audible click. It utilizes gold wiping action contacts for high reliability and is designed for front or rear panel mounting. This specific configuration provides BCD output coding with 10 switching positions (0-9) and features a black body with a 3.1mm digit height.
Checking distributor stock and pricing after the page loads.
| Output Coding | BCD |
| Number of Positions | 10 |
| Switch Readout | 0 to 9 |
| Contact Resistance | 100mΩ |
| Operating Temperature Range | -20 to +80°C |
| Current Rating | 100mA |
| Voltage Rating | 40VDC |
| Mechanical Life | 1000000cycles |
| Panel Cutout Width | 6mm |
| Panel Cutout Height | 15mm |
| RoHS | Compliant |