This 10-position switch features copper alloy contacts plated with nickel and gold. It has an electrical life of 100,000 cycles and can operate at temperatures between -20°C and 80°C. The switch is rated for a maximum voltage of 40V AC or DC and can be mounted through a hole, panel, or board via soldering.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 40V |
| Mount | Through Hole, Panel, Board, Solder |
| Number of Positions | 10 |
| Weight | 1.5g |
| RoHS | Not Compliant |