Apem SIP-04TV technical specifications.
| Actuator Type | SLIDE |
| Contact Current Rating | 10mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Positions | 4 |
| RoHS | Compliant |
No datasheet is available for this part.