Switch Toggle Mini Unseld
Checking distributor stock and pricing after the page loads.
Apem ST1-1F1MZQ/A168P1 technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Current Rating | 7A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | ST |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.