IP65 SP Illuminated Keyboard Switch, 50 mA, -20 +70C
Apem T1PR2LR/GB technical specifications.
| Contact Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 4N |
| Ratings | IP65 |
| RoHS | Compliant |
No datasheet is available for this part.