Apem TBF-PO technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Series | HFX T-Bar Fader |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem TBF-PO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.