Apem TEMRLV technical specifications.
| Actuator Type | Lever |
| Contact Current Rating | 50mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Horizontal |
| RoHS | Compliant |
Download the complete datasheet for Apem TEMRLV to view detailed technical specifications.
No datasheet is available for this part.