Switch Thumbstick Castle Hall
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 310gf |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Series | TS |
| Termination | Wire Leads |
| RoHS | Compliant |