The TS5A1S00A from Apem is a 5V panel mount actuator with a maximum operating temperature of 85°C and a mechanical life of 1 million cycles. It features a resistance of 2 ohms and a voltage rating of 5V. The actuator is rated to IP67, making it waterproof and dust tight.
Apem TS5A1S00A technical specifications.
| Actuator Type | Job |
| Color | Black |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 310gf |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight, IP68 |
| Resistance | 2R |
| Series | TS |
| Termination | Wire Leads |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Apem TS5A1S00A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.