
The TS6A1S02A from Apem is a 5V pushbutton switch rated for IP67, waterproof, and water resistant. It features a mechanical life of 1,000,000 cycles and operates between -40°C and 85°C. The switch has a 310gf operating force and is mounted to a panel via wire leads.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Pushbutton |
| Color | Black |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 310gf |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight, IP68 |
| Resistance | 2R |
| Series | TS |
| Termination | Wire Leads |
| Voltage Rating | 5V |
| RoHS | Compliant |
