The TS6T1S02A is a subminiature Hall effect thumbstick from the TS Series. It features non-contact Hall effect technology to provide proportional control over two axes. This specific model is equipped with a castle-style actuator and is designed with a circular faceplate. It is designed for applications where space is limited but high reliability is required, offering a mechanical life of 1,000,000 cycles and environmental protection rated to IP68 and IP69K. It uses 22AWG wire lead terminals and has a ±25° (50° total) joystick travel.
Checking distributor stock and pricing after the page loads.
| Number of Axes | 2 |
| Technology | Hall Effect |
| Joystick Travel | 50degrees |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Mechanical Life | 1000000cycles |
| Supply Voltage | 5.0 ± 0.5VDC |
| Output Type | Proportional |
| Actuator Style | Castle |
| IP Rating | IP68, IP69K |
| Terminal Type | Wire Leads (22AWG) |
| RoHS | Compliant |