Tact Switch, Low Profile
Apem TT5V technical specifications.
| Contact Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Apem TT5V to view detailed technical specifications.
No datasheet is available for this part.