
The TW01BLU1 is a thumbwheel actuator from Apem with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a mechanical life of 5,000,000 cycles and is rated for IP67, waterproof, and dust tight. The actuator is panel mount and has wire leads for termination. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem TW01BLU1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Thumbwheel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 70gf |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | TW |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Apem TW01BLU1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.