
The TW01BLU11 is a thumbwheel actuator from Apem, designed for panel mounting. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The actuator is rated for 5000000 cycles of mechanical life and has an operating force of 70gf. It is compliant with IP67, Waterproof, and Dust Tight ratings, and meets RoHS requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem TW01BLU11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Thumbwheel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 70gf |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | TW |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Apem TW01BLU11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.