Apem TW09BLK1 technical specifications.
| Color | Black |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | TW |
| Termination | Wire Leads |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Apem TW09BLK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.