
The TW11BLK11 is a thumbwheel actuator from Apem, rated for operation between -40°C and 85°C. It features a mechanical life of 5 million cycles and an operating force of 70gf. The actuator is designed for panel mounting and is IP67, waterproof, and dust tight. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem TW11BLK11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Thumbwheel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 70gf |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | TW |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Apem TW11BLK11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.