Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
APEM
VL100GP600
Datasheet
Apem
VL100GP600
Active
Single Color LED, Red, 6mm,
Optoelectronics & Displays
LEDs & LED Products
Optoelectronics & Displays
LEDs & LED Products
LED Emitters
Standard LEDs
Single Color LED, Red, 6mm,
Voltage
2V
Current
40mA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current
40mA
Illumination Color
Red
Package Quantity
50
RoHS Compliant
Yes
Series
VL
Voltage
2V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account